MC14076BDR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 7.460
Unit Price: 0,54000 €
Datasheet

Direct


Texas Instruments
In Stock: 1.000
Unit Price: 0,57000 €
Datasheet

Direct


Texas Instruments
In Stock: 4.725
Unit Price: 0,57000 €
Datasheet
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
16 SOIC Pin View

MC14076BDR2

DigiKey Part Number
MC14076BDR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC14076BDR2
Description
IC FF D-TYPE SINGLE 4BIT 16SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC14076BDR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Master Reset
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
4
Clock Frequency
12 MHz
Max Propagation Delay @ V, Max CL
180ns @ 15V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
8.8mA, 8.8mA
Voltage - Supply
3V ~ 18V
Current - Quiescent (Iq)
20 µA
Input Capacitance
5 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
16-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types