


MC14076BDR2G | |
|---|---|
DigiKey Part Number | 488-MC14076BDR2GTR-ND - Tape & Reel (TR) 488-MC14076BDR2GCT-ND - Cut Tape (CT) 488-MC14076BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14076BDR2G |
Description | IC FF D-TYPE SINGLE 4BIT 16SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC14076BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Clock Frequency | 12 MHz | |
Max Propagation Delay @ V, Max CL | 180ns @ 15V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38100 € | 3,81 € |
| 25 | 0,34120 € | 8,53 € |
| 100 | 0,29810 € | 29,81 € |
| 250 | 0,27748 € | 69,37 € |
| 500 | 0,26502 € | 132,51 € |
| 1.000 | 0,25968 € | 259,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24393 € | 609,83 € |
| 5.000 | 0,23740 € | 1.187,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

