
CD4076BM | |
|---|---|
DigiKey Part Number | 296-CD4076BM-ND |
Manufacturer | |
Manufacturer Product Number | CD4076BM |
Description | IC FF D-TYPE SINGLE 4BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD4076BM Models |
Category | Max Propagation Delay @ V, Max CL 180ns @ 15V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 6.8mA, 6.8mA |
Packaging Tube | Voltage - Supply 3V ~ 18V |
Part Status Active | Current - Quiescent (Iq) 20 µA |
Function Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Clock Frequency 16 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4076BMT | Texas Instruments | 4.184 | 296-CD4076BMTCT-ND | 0,67000 € | Parametric Equivalent |
| MC14076BDR2G | onsemi | 2.458 | 488-MC14076BDR2GCT-ND | 0,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,47600 € | 4,76 € |
| 40 | 0,40775 € | 16,31 € |
| 120 | 0,36983 € | 44,38 € |
| 280 | 0,34750 € | 97,30 € |
| 520 | 0,33421 € | 173,79 € |
| 1.000 | 0,32250 € | 322,50 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

