
CD4076BMT | |
|---|---|
DigiKey Part Number | 296-CD4076BMTTR-ND - Tape & Reel (TR) 296-CD4076BMTCT-ND - Cut Tape (CT) 296-CD4076BMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4076BMT |
Description | IC FF D-TYPE SINGLE 4BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD4076BMT Models |
Category | Max Propagation Delay @ V, Max CL 180ns @ 15V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 6.8mA, 6.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 18V |
Part Status Active | Current - Quiescent (Iq) 20 µA |
Function Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Clock Frequency 16 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,40000 € | 4,00 € |
| 25 | 0,35920 € | 8,98 € |
| 100 | 0,31400 € | 31,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,29236 € | 73,09 € |
| 500 | 0,27934 € | 139,67 € |
| 750 | 0,27281 € | 204,61 € |
| 1.250 | 0,26559 € | 331,99 € |
| 1.750 | 0,26137 € | 457,40 € |
| 2.500 | 0,25730 € | 643,25 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

