


MC14076BD | |
|---|---|
DigiKey Part Number | MC14076BD-ND |
Manufacturer | |
Manufacturer Product Number | MC14076BD |
Description | IC FF D-TYPE SINGLE 4BIT 16SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC14076BD Models |
Category | Max Propagation Delay @ V, Max CL 180ns @ 15V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 8.8mA, 8.8mA |
Packaging Tube | Voltage - Supply 3V ~ 18V |
Part Status Obsolete | Current - Quiescent (Iq) 20 µA |
Function Master Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Clock Frequency 12 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14076BDR2G | onsemi | 7.460 | 488-MC14076BDR2GCT-ND | 0,54000 € | Parametric Equivalent |
| CD4076BM | Texas Instruments | 1.000 | 296-CD4076BM-ND | 0,56000 € | Direct |
| CD4076BMT | Texas Instruments | 4.370 | 296-CD4076BMTCT-ND | 0,56000 € | Direct |



