Direct
Similar
Similar



MC14018BDR2 | |
|---|---|
DigiKey Part Number | MC14018BDR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC14018BDR2 |
Description | IC DIVIDER BY N 5-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Divide-by-N 1 Element 5 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14018BDR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Divide-by-N | |
Direction | - | |
Number of Elements | 1 | |
Number of Bits per Element | 5 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 8 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |




