LM2904VDMR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 111
Unit Price: 0,28000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 565
Unit Price: 2,38000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.338
Unit Price: 2,31000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,20125 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 585
Unit Price: 1,59000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 161
Unit Price: 1,54000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.000
Unit Price: 0,14000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.821
Unit Price: 0,46000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.000
Unit Price: 1,23000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.003
Unit Price: 1,00000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.000
Unit Price: 0,59000 €
Datasheet

Similar


Texas Instruments
In Stock: 18.340
Unit Price: 0,22000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 7.252
Unit Price: 0,15000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.139
Unit Price: 0,53000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2904VDMR2

DigiKey Part Number
LM2904VDMR2OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2904VDMR2
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2904VDMR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
-
Gain Bandwidth Product
1 MHz
Current - Input Bias
45 nA
Voltage - Input Offset
7 mV
Current - Supply
1.5mA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes