
LM258AWYPT | |
|---|---|
DigiKey Part Number | 497-LM258AWYPTTR-ND - Tape & Reel (TR) 497-LM258AWYPTCT-ND - Cut Tape (CT) 497-LM258AWYPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM258AWYPT |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM258AWYPT Models |
Category | Current - Output / Channel 60 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 30 V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 0.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.1 MHz | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 8-TSSOP |
Voltage - Input Offset 1 mV | Base Product Number |
Current - Supply 700µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4062-2ARMZ | Analog Devices Inc. | 565 | 505-ADA4062-2ARMZ-ND | 2,35000 € | Similar |
| LM2904DMR2G | onsemi | 29.150 | LM2904DMR2GOSCT-ND | 0,23000 € | Similar |
| NCV2904DMR2G | onsemi | 3.421 | NCV2904DMR2GOSCT-ND | 0,37000 € | Similar |
| TL062IPWR | Texas Instruments | 2.683 | 296-17449-1-ND | 0,66000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,41200 € | 4,12 € |
| 25 | 0,36960 € | 9,24 € |
| 100 | 0,32310 € | 32,31 € |
| 250 | 0,30088 € | 75,22 € |
| 500 | 0,28746 € | 143,73 € |
| 1.000 | 0,27643 € | 276,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,25987 € | 1.039,48 € |
| 8.000 | 0,25372 € | 2.029,76 € |
| 12.000 | 0,25064 € | 3.007,68 € |
| 20.000 | 0,24722 € | 4.944,40 € |
| 28.000 | 0,24523 € | 6.866,44 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

