KST14MTF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 31.576
Unit Price: 0,18000 €
Datasheet

Direct


onsemi
In Stock: 3.742
Unit Price: 0,38000 €
Datasheet

Similar


onsemi
In Stock: 16.137
Unit Price: 0,23000 €
Datasheet

Similar


onsemi
In Stock: 43.571
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 15.449
Unit Price: 0,17000 €
Datasheet

Similar


onsemi
In Stock: 8.998
Unit Price: 0,18000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 28.697
Unit Price: 0,18000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 91
Unit Price: 0,61000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 81
Unit Price: 0,23000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 32.582
Unit Price: 0,18000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 35.271
Unit Price: 0,22000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.226
Unit Price: 0,15000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 153
Unit Price: 0,30000 €
Datasheet
Bipolar (BJT) Transistor NPN - Darlington 30 V 300 mA 125MHz 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KST14MTF

DigiKey Part Number
KST14MTFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KST14MTF
Description
TRANS NPN DARL 30V 0.3A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 30 V 300 mA 125MHz 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
KST14MTF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
300 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 100µA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
20000 @ 100mA, 5V
Power - Max
350 mW
Frequency - Transition
125MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable