Parametric Equivalent
Direct
Upgrade
Similar
Similar
Similar
Similar

SMMBTA14LT1G | |
|---|---|
DigiKey Part Number | SMMBTA14LT1GOSTR-ND - Tape & Reel (TR) SMMBTA14LT1GOSCT-ND - Cut Tape (CT) SMMBTA14LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMMBTA14LT1G |
Description | TRANS NPN DARL 30V 0.3A SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 30 V 300 mA 125MHz 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SMMBTA14LT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20000 @ 100mA, 5V |
Mfr | Power - Max 225 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 125MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 300 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 100µA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCV27 | onsemi | 3.307 | BCV27CT-ND | 0,23000 € | Similar |
| MMBTA14LT1G | onsemi | 12.771 | MMBTA14LT1GOSCT-ND | 0,18000 € | Parametric Equivalent |
| MMBTA14-7-F | Diodes Incorporated | 28.287 | MMBTA14-FDICT-ND | 0,22000 € | Direct |
| SMBTA14E6327HTSA1 | Infineon Technologies | 0 | SMBTA14E6327HTSA1TR-ND | 0,00000 € | Upgrade |
| 2SD1383KT146B | Rohm Semiconductor | 5.076 | 2SD1383KT146BCT-ND | 0,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24300 € | 2,43 € |
| 100 | 0,15360 € | 15,36 € |
| 500 | 0,11474 € | 57,37 € |
| 1.000 | 0,10217 € | 102,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08130 € | 243,90 € |
| 6.000 | 0,07370 € | 442,20 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |







