Bipolar (BJT) Transistor NPN - Darlington 32 V 300 mA 250MHz 200 mW Surface Mount SMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD1383KT146B

DigiKey Part Number
2SD1383KT146BTR-ND - Tape & Reel (TR)
2SD1383KT146BCT-ND - Cut Tape (CT)
2SD1383KT146BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SD1383KT146B
Description
TRANS NPN DARL 32V 0.3A SMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 32 V 300 mA 250MHz 200 mW Surface Mount SMT3
Datasheet
 Datasheet
EDA/CAD Models
2SD1383KT146B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
5000 @ 100mA, 5V
Mfr
Power - Max
200 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
250MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
300 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
32 V
Supplier Device Package
SMT3
Vce Saturation (Max) @ Ib, Ic
1.5V @ 400µA, 200mA
Base Product Number
Current - Collector Cutoff (Max)
1µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.066
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,41000 €4,10 €
1000,26370 €26,37 €
5000,20064 €100,32 €
1.0000,18031 €180,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15446 €463,38 €
6.0000,14143 €848,58 €
9.0000,13479 €1.213,11 €
15.0000,12733 €1.909,95 €
21.0000,12291 €2.581,11 €
30.0000,11862 €3.558,60 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €