
MMBTA13-7-F | |
|---|---|
DigiKey Part Number | MMBTA13-FDITR-ND - Tape & Reel (TR) MMBTA13-FDICT-ND - Cut Tape (CT) MMBTA13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA13-7-F |
Description | TRANS NPN DARL 30V 0.3A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 30 V 300 mA 125MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBTA13-7-F Models |
Category | Power - Max 300 mW |
Mfr | Frequency - Transition 125MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 300 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 100µA, 100mA | Supplier Device Package SOT-23-3 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 10000 @ 100mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SD2142KT146 | Rohm Semiconductor | 91 | 2SD2142KT146CT-ND | 0,60000 € | Direct |
| PMBTA13,215 | Nexperia USA Inc. | 3.000 | 1727-2162-1-ND | 0,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12200 € | 1,22 € |
| 100 | 0,07540 € | 7,54 € |
| 500 | 0,05516 € | 27,58 € |
| 1.000 | 0,04859 € | 48,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04020 € | 120,60 € |
| 6.000 | 0,03596 € | 215,76 € |
| 9.000 | 0,03380 € | 304,20 € |
| 15.000 | 0,03137 € | 470,55 € |
| 21.000 | 0,02993 € | 628,53 € |
| 30.000 | 0,02853 € | 855,90 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |


