
TLV9004QDYYRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV9004QDYYRQ1TR-ND - Tape & Reel (TR) 296-TLV9004QDYYRQ1CT-ND - Cut Tape (CT) 296-TLV9004QDYYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9004QDYYRQ1 |
Description | IC OPAMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TLV9004QDYYRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 60µA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-14 Thin, SOT-23 Variant | |
Supplier Device Package | 14-SOT-23-THIN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,56300 € | 5,63 € |
| 25 | 0,50760 € | 12,69 € |
| 100 | 0,44590 € | 44,59 € |
| 250 | 0,41660 € | 104,15 € |
| 500 | 0,39894 € | 199,47 € |
| 1.000 | 0,38580 € | 385,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36646 € | 1.099,38 € |
| 6.000 | 0,35768 € | 2.146,08 € |
| 9.000 | 0,35328 € | 3.179,52 € |
| 15.000 | 0,34840 € | 5.226,00 € |
| 21.000 | 0,34555 € | 7.256,55 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |


