Bipolar (BJT) Transistor NPN - Darlington 30 V 300 mA 125MHz 225 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN - Darlington 30 V 300 mA 125MHz 225 mW Surface Mount SOT-23
SOT 23
Micro Commercial Components Corporate Video

MMBTA13-TP

DigiKey Part Number
MMBTA13TPMSTR-ND - Tape & Reel (TR)
MMBTA13TPMSCT-ND - Cut Tape (CT)
MMBTA13TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBTA13-TP
Description
TRANS NPN DARL 30V 0.3A SOT-23
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 30 V 300 mA 125MHz 225 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
300 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 100µA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
10000 @ 150mA, 1V
Power - Max
225 mW
Frequency - Transition
125MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35.271
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13000 €1,30 €
1000,08060 €8,06 €
5000,05912 €29,56 €
1.0000,05216 €52,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04328 €129,84 €
6.0000,03880 €232,80 €
9.0000,03651 €328,59 €
15.0000,03393 €508,95 €
21.0000,03241 €680,61 €
30.0000,03093 €927,90 €
75.0000,02767 €2.075,25 €
150.0000,02566 €3.849,00 €
300.0000,02420 €7.260,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €