Similar



KSH30TF | |
|---|---|
DigiKey Part Number | KSH30TFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KSH30TF |
Description | TRANS PNP 40V 1A DPAK |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 1 A 3MHz 1.56 W Surface Mount DPAK |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 1A, 4V |
Mfr | Power - Max 1.56 W |
Packaging Tape & Reel (TR) | Frequency - Transition 3MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 700mV @ 125mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 50µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJD32CT4 | STMicroelectronics | 3.477 | 497-2491-1-ND | 0,90000 € | Similar |
| ZXT790AKTC | Diodes Incorporated | 5.000 | ZXT790AKCT-ND | 1,58000 € | Similar |



