
MJD32CT4 | |
|---|---|
DigiKey Part Number | 497-2491-2-ND - Tape & Reel (TR) 497-2491-1-ND - Cut Tape (CT) 497-2491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD32CT4 |
Description | TRANS PNP 100V 3A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 3 A 15 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MJD32CT4 Models |
Category | Current - Collector Cutoff (Max) 50µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 3A, 4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 15 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 1.2V @ 375mA, 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,56300 € | 5,63 € |
| 100 | 0,36780 € | 36,78 € |
| 500 | 0,28350 € | 141,75 € |
| 1.000 | 0,25632 € | 256,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22690 € | 567,25 € |
| 5.000 | 0,20870 € | 1.043,50 € |
| 7.500 | 0,19943 € | 1.495,72 € |
| 12.500 | 0,18902 € | 2.362,75 € |
| 17.500 | 0,18285 € | 3.199,88 € |
| 25.000 | 0,17686 € | 4.421,50 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |


