


ZXT790AKTC | |
|---|---|
DigiKey Part Number | ZXT790AKTR-ND - Tape & Reel (TR) ZXT790AKCT-ND - Cut Tape (CT) ZXT790AKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXT790AKTC |
Description | TRANS PNP 40V 3A TO-252-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 3 A 100MHz 3.9 W Surface Mount TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 450mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 20nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 10mA, 2V | |
Power - Max | 3.9 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,90700 € | 9,07 € |
| 100 | 0,60520 € | 60,52 € |
| 500 | 0,47574 € | 237,87 € |
| 1.000 | 0,43409 € | 434,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,38901 € | 972,53 € |
| 5.000 | 0,36115 € | 1.805,75 € |
| 7.500 | 0,34696 € | 2.602,20 € |
| 12.500 | 0,33102 € | 4.137,75 € |
| 17.500 | 0,32509 € | 5.689,07 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |


