Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



KA78L05AD | |
|---|---|
DigiKey Part Number | KA78L05AD-ND |
Manufacturer | |
Manufacturer Product Number | KA78L05AD |
Description | IC REG LINEAR 5V 100MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | KA78L05AD Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5.5 mA |
Packaging Tube | PSRR 80dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 30V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC78L05ABDR2G | onsemi | 86.820 | MC78L05ABDR2GOSCT-ND | 0,23000 € | Similar |
| MC78L05ACDR2G | onsemi | 8.954 | MC78L05ACDR2GOSCT-ND | 0,22000 € | Similar |
| NCV78L05ABDR2G | onsemi | 5.631 | NCV78L05ABDR2GOSCT-ND | 0,24000 € | Similar |
| L78L05ABD13TR | STMicroelectronics | 21.569 | 497-1180-1-ND | 0,23000 € | Similar |
| L78L05ACD13TR | STMicroelectronics | 26.042 | 497-1182-1-ND | 0,15000 € | Similar |




