ISL9R1560PF2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 408
Unit Price: 1,27000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 925
Unit Price: 1,94000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 388
Unit Price: 2,27000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 726
Unit Price: 2,50000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 630
Unit Price: 1,61000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 995
Unit Price: 2,13000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 798
Unit Price: 2,33000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.976
Unit Price: 0,63000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.900
Unit Price: 1,76000 €
Datasheet
Diode 600 V 15A Through Hole TO-220F-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL9R1560PF2

DigiKey Part Number
488-ISL9R1560PF2-ND
Manufacturer
Manufacturer Product Number
ISL9R1560PF2
Description
DIODE AVAL 600V 15A TO220F2L
Customer Reference
Detailed Description
Diode 600 V 15A Through Hole TO-220F-2L
Datasheet
 Datasheet
EDA/CAD Models
ISL9R1560PF2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
2.2 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
40 ns
Current - Reverse Leakage @ Vr
100 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220F-2L
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes