
IDV15E65D2XKSA1 | |
|---|---|
DigiKey Part Number | IDV15E65D2XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDV15E65D2XKSA1 |
Description | DIODE STANDARD 650V 15A TO2202 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 15A Through Hole TO-220-2 |
Datasheet | Datasheet |
EDA/CAD Models | IDV15E65D2XKSA1 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 47 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 40 µA @ 650 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-220-2 |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 2.2 V @ 15 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 50 | 0,59120 € | 29,56 € |
| 100 | 0,52570 € | 52,57 € |
| 500 | 0,41068 € | 205,34 € |
| 1.000 | 0,37362 € | 373,62 € |
| 2.000 | 0,34245 € | 684,90 € |
| 5.000 | 0,30872 € | 1.543,60 € |
| 10.000 | 0,28788 € | 2.878,80 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

