HUFA76419S3S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 19.230
Unit Price: 1,19193 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.582
Unit Price: 1,82000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,78000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 11.682
Unit Price: 2,02000 €
Datasheet

Similar


STMicroelectronics
In Stock: 771
Unit Price: 1,90000 €
Datasheet
TO-263
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263
TO-263

HUFA76419S3S

DigiKey Part Number
HUFA76419S3S-ND
Manufacturer
Manufacturer Product Number
HUFA76419S3S
Description
MOSFET N-CH 60V 29A D2PAK
Customer Reference
Detailed Description
N-Channel 60 V 29A (Tc) 75W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
35mOhm @ 29A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
28 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
900 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
75W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable