BUK7635-55A,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 600
Unit Price: 2,64000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.646
Unit Price: 1,81000 €
Datasheet

Similar


Infineon Technologies
In Stock: 25.429
Unit Price: 1,68000 €
Datasheet
BUK7626-100B,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK7635-55A,118

DigiKey Part Number
1727-7170-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BUK7635-55A,118
Description
MOSFET N-CH 55V 35A D2PAK
Customer Reference
Detailed Description
N-Channel 55 V 35A (Tc) 85W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
35mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
872 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
85W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 19.230 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

19.230In Stock
Ships from Rochester Electronics, LLC