
BUK9635-55A,118 | |
|---|---|
DigiKey Part Number | 1727-7196-2-ND - Tape & Reel (TR) 1727-7196-1-ND - Cut Tape (CT) 1727-7196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9635-55A,118 |
Description | MOSFET N-CH 55V 34A D2PAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 34A (Tc) 85W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | BUK9635-55A,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1173 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 85W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,15700 € | 11,57 € |
| 50 | 0,87060 € | 43,53 € |
| 100 | 0,77810 € | 77,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,57908 € | 463,26 € |
| 1.600 | 0,53258 € | 852,13 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

