Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PHB32N06LT,118 | |
|---|---|
DigiKey Part Number | 1727-4764-2-ND - Tape & Reel (TR) 1727-4764-1-ND - Cut Tape (CT) 1727-4764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHB32N06LT,118 |
Description | MOSFET N-CH 60V 34A D2PAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 34A (Tc) 97W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | PHB32N06LT,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 5V | |
Rds On (Max) @ Id, Vgs | 37mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 5 V | |
Vgs (Max) | ±15V | |
Input Capacitance (Ciss) (Max) @ Vds | 1280 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 97W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,13100 € | 11,31 € |
| 50 | 0,85000 € | 42,50 € |
| 100 | 0,75940 € | 75,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,56441 € | 451,53 € |
| 1.600 | 0,51885 € | 830,16 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |








