Similar
Similar
Similar
Similar



FQB30N06LTM | |
|---|---|
DigiKey Part Number | FQB30N06LTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FQB30N06LTM |
Description | MOSFET N-CH 60V 32A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 32A (Tc) 3.75W (Ta), 79W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FQB30N06LTM Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1040 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 3.75W (Ta), 79W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 35mOhm @ 16A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFZ34NSTRLPBF | Infineon Technologies | 1.576 | IRFZ34NSTRLPBFCT-ND | 1,78000 € | Similar |
| PHB32N06LT,118 | Nexperia USA Inc. | 7.477 | 1727-4764-1-ND | 1,63000 € | Similar |
| PSMN005-75B,118 | Nexperia USA Inc. | 75 | 1727-PSMN005-75B,118CT-ND | 3,49000 € | Similar |
| PSMN015-60BS,118 | Nexperia USA Inc. | 5.986 | 1727-7207-1-ND | 1,85000 € | Similar |



