Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HLMPQ106A | |
|---|---|
DigiKey Part Number | HLMPQ106A-ND |
Manufacturer | |
Manufacturer Product Number | HLMPQ106A |
Description | LED RED CLR SUBMIN T-1 3/4 AXIAL |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.9V Axial, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | HLMPQ106A Models |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 25° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 660nm |
Configuration Standard | Package / Case Axial, Flat Leads |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.20mm L x 2.10mm W |
Millicandela Rating | Height (Max) 2.84mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.75mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMD95-21SRC/TR7 | Visual Communications Company - VCC | 3.378 | L63311CT-ND | 0,92000 € | Similar |
| HLMP-6305 | Broadcom Limited | 3.703 | 516-1399-ND | 1,52000 € | Similar |
| HLMP-6305-L0011 | Broadcom Limited | 0 | HLMP-6305-L0011-ND | 0,63723 € | Similar |
| HLMP-6305-L0021 | Broadcom Limited | 3.245 | 516-2107-1-ND | 1,65000 € | Similar |
| HLMP-6305-L0031 | Broadcom Limited | 4.334 | 516-HLMP-6305-L0031CT-ND | 1,59000 € | Similar |








