
HLMP-6305 | |
|---|---|
DigiKey Part Number | 516-1399-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-6305 |
Description | LED RED CLEAR AXIAL T/H AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.8V Axial, Flat Leads |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 28° |
Packaging Bulk | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 635nm |
Configuration Standard | Package / Case Axial, Flat Leads |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.08mm L x 2.21mm W |
Millicandela Rating | Height (Max) 2.92mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.91mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,07400 € | 10,74 € |
| 100 | 0,81330 € | 81,33 € |
| 500 | 0,69792 € | 348,96 € |
| 1.000 | 0,66026 € | 660,26 € |
| 2.000 | 0,62834 € | 1.256,68 € |
| 5.000 | 0,59352 € | 2.967,60 € |
| 10.000 | 0,57185 € | 5.718,50 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |


