HLMP6505A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 1.661
Unit Price: 1,54000 €
Datasheet

Similar


Broadcom Limited
In Stock: 14.280
Unit Price: 1,60000 €
Datasheet

Similar


Broadcom Limited
In Stock: 6.003
Unit Price: 1,94000 €
Datasheet

Similar


Broadcom Limited
In Stock: 18
Unit Price: 0,89000 €
Datasheet

Similar


Broadcom Limited
In Stock: 4.486
Unit Price: 2,28000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,87417 €
Datasheet

Similar


Broadcom Limited
In Stock: 4.879
Unit Price: 1,39000 €
Datasheet

Similar


Broadcom Limited
In Stock: 6.000
Unit Price: 1,87000 €
Datasheet
Image for HLMP6505A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP6505A

DigiKey Part Number
HLMP6505A-ND
Manufacturer
Manufacturer Product Number
HLMP6505A
Description
LED GRN CLR SUBMINI T-3/4 AXIAL
Customer Reference
Detailed Description
Green LED Indication - Discrete 2V Axial, Flat Leads
Datasheet
 Datasheet
EDA/CAD Models
HLMP6505A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.75mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
10mA
Viewing Angle
25°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
565nm
Features
-
Package / Case
Axial, Flat Leads
Supplier Device Package
Size / Dimension
2.20mm L x 2.10mm W
Height (Max)
2.92mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes