Green 569nm LED Indication - Discrete 2.1V 2-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-P505-G0011

DigiKey Part Number
516-HLMP-P505-G0011TR-ND - Tape & Reel (TR)
516-HLMP-P505-G0011CT-ND - Cut Tape (CT)
516-HLMP-P505-G0011DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HLMP-P505-G0011
Description
LED GREEN CLEAR GULL WING SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Green 569nm LED Indication - Discrete 2.1V 2-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
1.78mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
10mA
Viewing Angle
125°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm
Features
-
Package / Case
2-SMD, Gull Wing
Supplier Device Package
Size / Dimension
2.09mm L x 2.21mm W
Height (Max)
2.44mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.486
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,28000 €2,28 €
101,64900 €16,49 €
1001,27220 €127,22 €
5001,10660 €553,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5001,02494 €1.537,41 €
3.0000,98349 €2.950,47 €
4.5000,96226 €4.330,17 €
7.5000,93832 €7.037,40 €
Manufacturers Standard Package
Unit Price without VAT:2,28000 €
Unit Price with VAT:2,71320 €