Parametric Equivalent

HLMP-P505-G001L | |
|---|---|
DigiKey Part Number | HLMP-P505-G001L-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-P505-G001L |
Description | LED GREEN CLEAR AXIAL T/H |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V Axial, Right Angle Bend (2.54mm Center) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 125° |
Packaging Bulk | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 565nm |
Configuration Standard | Package / Case Axial, Right Angle Bend (2.54mm Center) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.09mm L x 2.21mm W |
Millicandela Rating | Height (Max) 2.44mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 1.78mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-P505-G001S | Broadcom Limited | 4.879 | 516-HLMP-P505-G001S-ND | 2,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,91750 € | 3.670,00 € |
| Unit Price without VAT: | 0,91750 € |
|---|---|
| Unit Price with VAT: | 1,09183 € |


