Green 569nm LED Indication - Discrete 2.1V 2-SMD, Z-Bend
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-P505-G0031

DigiKey Part Number
516-HLMP-P505-G0031TR-ND - Tape & Reel (TR)
516-HLMP-P505-G0031CT-ND - Cut Tape (CT)
516-HLMP-P505-G0031DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HLMP-P505-G0031
Description
LED GREEN CLEAR ZBEND SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Green 569nm LED Indication - Discrete 2.1V 2-SMD, Z-Bend
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
1.78mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
10mA
Viewing Angle
125°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm
Features
-
Package / Case
2-SMD, Z-Bend
Supplier Device Package
Size / Dimension
2.09mm L x 2.21mm W
Height (Max)
2.44mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,84000 €1,84 €
101,32300 €13,23 €
1001,01140 €101,14 €
5000,87388 €436,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,80604 €1.209,06 €
3.0000,77156 €2.314,68 €
4.5000,75391 €3.392,59 €
7.5000,73399 €5.504,93 €
10.5000,72216 €7.582,68 €
Manufacturers Standard Package
Unit Price without VAT:1,84000 €
Unit Price with VAT:2,18960 €