Similar
Similar
Similar

HLMP6405AGR | |
|---|---|
DigiKey Part Number | HLMP6405AGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HLMP6405AGR |
Description | LED YELLOW CLR SUBMINI T-3/4 SMD |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2V 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | HLMP6405AGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.75mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 2.20mm L x 2.10mm W | |
Height (Max) | 2.92mm | |
Base Product Number |




