
HLMP-6405-J0021 | |
|---|---|
DigiKey Part Number | 516-HLMP-6405-J0021TR-ND - Tape & Reel (TR) 516-HLMP-6405-J0021CT-ND - Cut Tape (CT) 516-HLMP-6405-J0021DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLMP-6405-J0021 |
Description | LED YELLOW CLEAR YOKE LEAD SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Yellow 585nm LED Indication - Discrete 2V 2-SMD, Yoke Bend |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 28° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 583nm |
Configuration Standard | Package / Case 2-SMD, Yoke Bend |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.08mm L x 2.21mm W |
Millicandela Rating | Height (Max) 2.92mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.78mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,11700 € | 11,17 € |
| 100 | 0,84720 € | 84,72 € |
| 500 | 0,72798 € | 363,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,66909 € | 1.003,63 € |
| 3.000 | 0,63916 € | 1.917,48 € |
| 4.500 | 0,62382 € | 2.807,19 € |
| 7.500 | 0,60653 € | 4.548,98 € |
| 10.500 | 0,59625 € | 6.260,62 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

