
HLMP-6405 | |
|---|---|
DigiKey Part Number | 516-HLMP-6405-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-6405 |
Description | LED YELLOW CLEAR AXIAL T/H AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Yellow 585nm LED Indication - Discrete 2V Axial, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.91mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Viewing Angle | 28° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 583nm | |
Features | - | |
Package / Case | Axial, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 2.08mm L x 2.21mm W | |
Height (Max) | 2.92mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,11200 € | 11,12 € |
| 100 | 0,84230 € | 84,23 € |
| 500 | 0,72332 € | 361,66 € |
| 1.000 | 0,68449 € | 684,49 € |
| 2.000 | 0,65157 € | 1.303,14 € |
| 5.000 | 0,61567 € | 3.078,35 € |
| 10.000 | 0,59333 € | 5.933,30 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

