HLMP-6405-J0011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-6405-J0011

DigiKey Part Number
516-HLMP-6405-J0011TR-ND - Tape & Reel (TR)
516-HLMP-6405-J0011CT-ND - Cut Tape (CT)
516-HLMP-6405-J0011DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HLMP-6405-J0011
Description
LED YELLOW CLEAR GULL WING SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Yellow 585nm LED Indication - Discrete 2V 2-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.91mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
10mA
Viewing Angle
28°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
583nm
Features
-
Package / Case
2-SMD, Gull Wing
Supplier Device Package
Size / Dimension
2.08mm L x 2.21mm W
Height (Max)
2.92mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.099
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,53000 €1,53 €
101,09200 €10,92 €
1000,82790 €82,79 €
5000,71134 €355,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,65380 €980,70 €
3.0000,62455 €1.873,65 €
4.5000,60957 €2.743,06 €
7.5000,59267 €4.445,03 €
10.5000,58263 €6.117,61 €
15.0000,57284 €8.592,60 €
Manufacturers Standard Package
Unit Price without VAT:1,53000 €
Unit Price with VAT:1,82070 €