Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL4503SDVM

DigiKey Part Number
HCPL4503SDVMTR-ND - Tape & Reel (TR)
HCPL4503SDVMCT-ND - Cut Tape (CT)
HCPL4503SDVMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCPL4503SDVM
Description
OPTOISO 5KV TRANS W/BASE 8-SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
HCPL4503SDVM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor with Base
Manufacturer
onsemi
Voltage - Output (Max)
20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
8mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.45V
Number of Channels
1
Current - DC Forward (If) (Max)
25 mA
Voltage - Isolation
5000Vrms
Operating Temperature
-40°C ~ 100°C
Current Transfer Ratio (Min)
19% @ 16mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
50% @ 16mA
Package / Case
8-SMD, Gull Wing
Turn On / Turn Off Time (Typ)
250ns, 260ns
Supplier Device Package
8-SMD
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6N136SDMonsemi5.2606N136SDMCT-ND1,49000 €Parametric Equivalent
6N136SDVMonsemi7136N136SDVMCT-ND1,64000 €Parametric Equivalent
6N136SMonsemi4976N136SM-ND1,39000 €Parametric Equivalent
6N136SVMonsemi7406N136SVM-ND2,21000 €Parametric Equivalent
6N136TSVMonsemi7906N136TSVM-ND1,74000 €Parametric Equivalent
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,35000 €2,35 €
101,70000 €17,00 €
1001,31370 €131,37 €
5001,14392 €571,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,04672 €1.046,72 €
2.0001,00169 €2.003,38 €
Manufacturers Standard Package
Unit Price without VAT:2,35000 €
Unit Price with VAT:2,79650 €