
HCPL4503SDM | |
|---|---|
DigiKey Part Number | HCPL4503SDMTR-ND - Tape & Reel (TR) HCPL4503SDMCT-ND - Cut Tape (CT) HCPL4503SDMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL4503SDM |
Description | OPTOISO 5KV TRANS W/BASE 8-SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | HCPL4503SDM Models |
Category | Output Type Transistor with Base |
Manufacturer onsemi | Voltage - Output (Max) 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 8mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.45V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Min) 19% @ 16mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 50% @ 16mA | Package / Case 8-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 250ns, 260ns | Supplier Device Package 8-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6N136SDM | onsemi | 5.260 | 6N136SDMCT-ND | 1,49000 € | Parametric Equivalent |
| 6N136SDVM | onsemi | 713 | 6N136SDVMCT-ND | 1,64000 € | Parametric Equivalent |
| 6N136SM | onsemi | 497 | 6N136SM-ND | 1,39000 € | Parametric Equivalent |
| 6N136SVM | onsemi | 740 | 6N136SVM-ND | 2,21000 € | Parametric Equivalent |
| 6N136TSVM | onsemi | 790 | 6N136TSVM-ND | 1,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,47500 € | 14,75 € |
| 100 | 1,13260 € | 113,26 € |
| 500 | 0,98172 € | 490,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,89668 € | 896,68 € |
| 2.000 | 0,85664 € | 1.713,28 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |


