FST3257QSC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 963
Unit Price: 0,45000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,51000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.167
Unit Price: 0,37000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,54000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5
Unit Price: 0,30000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.611
Unit Price: 0,30000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 283
Unit Price: 0,60000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 205
Unit Price: 0,60000 €
Datasheet

Similar


Texas Instruments
In Stock: 158
Unit Price: 0,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 27.443
Unit Price: 0,56000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4.227
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.948
Unit Price: 0,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 37.443
Unit Price: 0,69000 €
Datasheet

Similar


Texas Instruments
In Stock: 15.850
Unit Price: 0,55079 €
Datasheet
Multiplexer/Demultiplexer 4 x 2:1 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FST3257QSC

DigiKey Part Number
FST3257QSC-ND
Manufacturer
Manufacturer Product Number
FST3257QSC
Description
IC MUX/DEMUX 4 X 2:1 16-QSOP
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 2:1 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
FST3257QSC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer/Demultiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-LSSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes