Similar
Similar
Similar

SN74CBT3257DBR | |
|---|---|
DigiKey Part Number | 296-6436-2-ND - Tape & Reel (TR) 296-6436-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74CBT3257DBR |
Description | IC MUX/DEMUX 4 X 2:1 16-SSOP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3257DBR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Type Multiplexer/Demultiplexer | Supplier Device Package 16-SSOP |
Circuit 4 x 2:1 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBT3257ADS,118 | Nexperia USA Inc. | 0 | 1727-6739-1-ND | 0,51000 € | Similar |
| PI5C3257QE | Diodes Incorporated | 2 | PI5C3257QE-ND | 0,30000 € | Similar |
| PI5C3257QEX | Diodes Incorporated | 2.602 | PI5C3257QEXCT-ND | 0,33000 € | Similar |
| QS3257QG | Renesas Electronics Corporation | 1.932 | 800-2189-ND | 0,60000 € | Similar |
| QS3257QG8 | Renesas Electronics Corporation | 173 | 800-QS3257QG8CT-ND | 0,60000 € | Similar |




