PI5C3257LEX is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 500
Unit Price: 0,45000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,28968 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,25462 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,69000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,20129 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.167
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4.227
Unit Price: 0,96000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.948
Unit Price: 0,56000 €
Datasheet
Multiplexer/Demultiplexer 4 x 2:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5C3257LEX

DigiKey Part Number
31-PI5C3257LEXTR-ND - Tape & Reel (TR)
31-PI5C3257LEXCT-ND - Cut Tape (CT)
31-PI5C3257LEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI5C3257LEX
Description
IC MUX/DEMUX 4 X 2:1 16-TSSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PI5C3257LEX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer/Demultiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 132.500
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,24736 €618,40 €
5.0000,24074 €1.203,70 €
7.5000,23743 €1.780,72 €
12.5000,23376 €2.922,00 €
17.5000,23161 €4.053,18 €
25.0000,22955 €5.738,75 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €