SN74CBT3257PWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 0,69000 €
Datasheet

Direct


onsemi
In Stock: 500
Unit Price: 0,45000 €
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 0,28968 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,43979 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,54000 €
Datasheet
Multiplexer/Demultiplexer 4 x 2:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT3257PWRG4

DigiKey Part Number
SN74CBT3257PWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74CBT3257PWRG4
Description
IC MUX/DEMUX 4 X 2:1 16-TSSOP
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT3257PWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Multiplexer/Demultiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,20129 €402,58 €
4.0000,19540 €781,60 €
6.0000,19244 €1.154,64 €
10.0000,18917 €1.891,70 €
14.0000,18726 €2.621,64 €
20.0000,18542 €3.708,40 €
Manufacturers Standard Package
Unit Price without VAT:0,20129 €
Unit Price with VAT:0,23954 €