
SN74CBT3257DBQR | |
|---|---|
DigiKey Part Number | 296-6435-2-ND - Tape & Reel (TR) 296-6435-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74CBT3257DBQR |
Description | IC MUX/DEMUX 4 X 2:1 16-SSOP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3257DBQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Multiplexer/Demultiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,49400 € | 4,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32144 € | 803,60 € |
| 5.000 | 0,31324 € | 1.566,20 € |
| 7.500 | 0,30912 € | 2.318,40 € |
| 12.500 | 0,30457 € | 3.807,12 € |
| 17.500 | 0,30191 € | 5.283,43 € |
| 25.000 | 0,29934 € | 7.483,50 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |










