FSA66P5X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 382
Unit Price: 0,59084 €
Datasheet

Similar


onsemi
In Stock: 324.992
Unit Price: 0,21000 €
Datasheet

Direct


Texas Instruments
In Stock: 138.154
Unit Price: 0,13000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.252
Unit Price: 0,11000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,04504 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,12000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 21.015
Unit Price: 0,09000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.092
Unit Price: 1,93000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 8.331
Unit Price: 1,92000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.196
Unit Price: 4,36000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.140
Unit Price: 0,64000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.227
Unit Price: 0,34000 €
Datasheet
1 Circuit IC Switch 1:1 SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSA66P5X

DigiKey Part Number
FSA66P5XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSA66P5X
Description
IC SWITCH SPST-NO X 1 SC70-5
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
FSA66P5X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
-
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
250MHz
Charge Injection
0.05pC
Channel Capacitance (CS(off), CD(off))
6pF
Current - Leakage (IS(off)) (Max)
-
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes