
SN74LVC1G66DRLR | |
|---|---|
DigiKey Part Number | 296-18018-2-ND - Tape & Reel (TR) 296-18018-1-ND - Cut Tape (CT) 296-18018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G66DRLR |
Description | IC SWITCH SPST-NO X 1 10OHM SOT5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 10Ohm SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G66DRLR Models |
Category | Switch Time (Ton, Toff) (Max) 4.2ns, 5ns |
Manufacturer Texas Instruments | -3db Bandwidth 300MHz |
Series | Channel Capacitance (CS(off), CD(off)) 6pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Switch Circuit SPST - NO | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 1:1 | Package / Case SOT-553 |
Number of Circuits 1 | Supplier Device Package SOT-5 |
On-State Resistance (Max) 10Ohm | Base Product Number |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30200 € | 3,02 € |
| 25 | 0,26920 € | 6,73 € |
| 100 | 0,23410 € | 23,41 € |
| 250 | 0,21728 € | 54,32 € |
| 500 | 0,20716 € | 103,58 € |
| 1.000 | 0,20054 € | 200,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18624 € | 744,96 € |
| 8.000 | 0,18157 € | 1.452,56 € |
| 12.000 | 0,17924 € | 2.150,88 € |
| 20.000 | 0,17665 € | 3.533,00 € |
| 28.000 | 0,17514 € | 4.903,92 € |
| 40.000 | 0,17369 € | 6.947,60 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |











