
NS5B1G385DFT2G | |
|---|---|
DigiKey Part Number | NS5B1G385DFT2GOSTR-ND - Tape & Reel (TR) NS5B1G385DFT2GOSCT-ND - Cut Tape (CT) NS5B1G385DFT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NS5B1G385DFT2G |
Description | IC SWITCH SPST-NOX1 15OHM SC88A |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 15Ohm SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NS5B1G385DFT2G Models |
Category | Switch Time (Ton, Toff) (Max) 6ns, 2ns |
Manufacturer onsemi | -3db Bandwidth 330MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 4.1pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
On-State Resistance (Max) 15Ohm | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Voltage - Supply, Single (V+) 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT1G66GW-Q100H | Nexperia USA Inc. | 0 | 1727-74HCT1G66GW-Q100HCT-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,33800 € | 3,38 € |
| 25 | 0,27840 € | 6,96 € |
| 100 | 0,21070 € | 21,07 € |
| 250 | 0,17744 € | 44,36 € |
| 500 | 0,15692 € | 78,46 € |
| 1.000 | 0,13971 € | 139,71 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |



