


74AHC1G66GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-74AHC1G66GW-Q100HTR-ND - Tape & Reel (TR) 1727-74AHC1G66GW-Q100HCT-ND - Cut Tape (CT) 1727-74AHC1G66GW-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G66GW-Q100H |
Description | IC SWITCH SPST-NOX1 22OHM 5TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 22Ohm 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1G66GW-Q100H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 22Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 11ns, 11ns | |
-3db Bandwidth | 280MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08600 € | 0,86 € |
| 25 | 0,07600 € | 1,90 € |
| 100 | 0,06430 € | 6,43 € |
| 250 | 0,05876 € | 14,69 € |
| 500 | 0,05544 € | 27,72 € |
| 1.000 | 0,05267 € | 52,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04222 € | 126,66 € |
| 6.000 | 0,04076 € | 244,56 € |
| 9.000 | 0,04002 € | 360,18 € |
| 15.000 | 0,03921 € | 588,15 € |
| 21.000 | 0,03873 € | 813,33 € |
| 30.000 | 0,03827 € | 1.148,10 € |
| 75.000 | 0,03728 € | 2.796,00 € |
| 150.000 | 0,03669 € | 5.503,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

