FQPF4N90CT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 834
Unit Price: 1,97000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 900
Unit Price: 4,16000 €
Datasheet

Similar


STMicroelectronics
In Stock: 929
Unit Price: 3,76000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.311
Unit Price: 4,83000 €
Datasheet

Similar


STMicroelectronics
In Stock: 94
Unit Price: 1,79000 €
Datasheet
N-Channel 900 V 4A (Tc) 47W (Tc) Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQPF4N90CT

DigiKey Part Number
FQPF4N90CT-ND
Manufacturer
Manufacturer Product Number
FQPF4N90CT
Description
MOSFET N-CH 900V 4A TO220F
Customer Reference
Detailed Description
N-Channel 900 V 4A (Tc) 47W (Tc) Through Hole TO-220F-3
Datasheet
 Datasheet
EDA/CAD Models
FQPF4N90CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
960 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
47W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
900 V
Supplier Device Package
TO-220F-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
4.2Ohm @ 2A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FQPF4N90Consemi834FQPF4N90C-ND1,97000 €Parametric Equivalent
IRFIBF30GPBFVishay Siliconix900742-IRFIBF30GPBF-ND4,16000 €Similar
STF5N95K3STMicroelectronics929497-STF5N95K3-ND3,76000 €Similar
STF5NK100ZSTMicroelectronics8.311497-4344-5-ND4,83000 €Similar
STP3NK90ZFPSTMicroelectronics94497-5979-5-ND1,79000 €Similar
Obsolete
Marketplace Stock: 2.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.000In Stock
Ships from Flip Electronics