FQB10N60CTM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 1.001
Unit Price: 2,71000 €
Datasheet

Similar


IXYS
In Stock: 113
Unit Price: 4,80000 €
Datasheet

Similar


STMicroelectronics
In Stock: 235
Unit Price: 3,54000 €
Datasheet

Similar


STMicroelectronics
In Stock: 203
Unit Price: 2,24000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.000
Unit Price: 4,29000 €
Datasheet

Similar


STMicroelectronics
In Stock: 653
Unit Price: 4,35000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.232
Unit Price: 2,02000 €
Datasheet
N-Channel 600 V 9.5A (Tc) 3.13W (Ta), 156W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 9.5A (Tc) 3.13W (Ta), 156W (Tc) Surface Mount TO-263 (D2PAK)
TO-263

FQB10N60CTM

DigiKey Part Number
FQB10N60CTM-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FQB10N60CTM
Description
MOSFET N-CH 600V 9.5A D2PAK
Customer Reference
Detailed Description
N-Channel 600 V 9.5A (Tc) 3.13W (Ta), 156W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
730mOhm @ 4.75A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
57 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2040 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.13W (Ta), 156W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable