
AOB12N65L | |
|---|---|
DigiKey Part Number | 785-1717-2-ND - Tape & Reel (TR) 785-1717-1-ND - Cut Tape (CT) 785-1717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOB12N65L |
Description | MOSFET N-CH 650V 12A TO263 |
Customer Reference | |
Detailed Description | N-Channel 650 V 12A (Tc) 278W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 48 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 2150 pF @ 25 V |
FET Type | Power Dissipation (Max) 278W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 720mOhm @ 6A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB65R660CFDAATMA1 | Infineon Technologies | 3.970 | 448-IPB65R660CFDAATMA1CT-ND | 2,25000 € | Similar |
| IXTA10N60P | IXYS | 0 | IXTA10N60P-ND | 2,64437 € | Similar |
| R6007ENJTL | Rohm Semiconductor | 176 | R6007ENJTLCT-ND | 2,45000 € | Similar |
| R6007KNJTL | Rohm Semiconductor | 14 | R6007KNJTLCT-ND | 2,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 1,73300 € | 17,33 € |
| 100 | 1,19590 € | 119,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,91509 € | 732,07 € |
| 1.600 | 0,84954 € | 1.359,26 € |
| 2.400 | 0,81616 € | 1.958,78 € |
| 4.000 | 0,77866 € | 3.114,64 € |
| 5.600 | 0,75747 € | 4.241,83 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,18920 € |

