



R6007ENJTL | |
|---|---|
DigiKey Part Number | R6007ENJTLTR-ND - Tape & Reel (TR) R6007ENJTLCT-ND - Cut Tape (CT) R6007ENJTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6007ENJTL |
Description | MOSFET N-CH 600V 7A LPTS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 7A (Tc) 40W (Tc) Surface Mount LPTS |
Datasheet | Datasheet |
EDA/CAD Models | R6007ENJTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 620mOhm @ 2.4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 390 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 40W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LPTS | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 1,60200 € | 16,02 € |
| 100 | 1,10040 € | 110,04 € |
| 500 | 0,88586 € | 442,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,81686 € | 816,86 € |
| 2.000 | 0,75886 € | 1.517,72 € |
| 3.000 | 0,72931 € | 2.187,93 € |
| 5.000 | 0,69613 € | 3.480,65 € |
| 7.000 | 0,68095 € | 4.766,65 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |

